
Knight Electronics OD9225-12HHB5 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92.5mm |
| Length | 92.5mm |
| Package Quantity | 40 |
| Series | OD9225 |
| Termination | 3 Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD9225-12HHB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
