The OD9225-24HBIP5501A is a ball bearing axial fan with a package quantity of 40 units. It features a height of 92.5mm, length of 92.5mm, and width of 25mm. The fan is rated for IP55 and is water resistant. It has 3 wire leads for termination.
Knight Electronics OD9225-24HBIP5501A technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92.5mm |
| Length | 92.5mm |
| Package Quantity | 40 |
| Ratings | IP55, Water Resistant |
| Series | OD9225 |
| Termination | 3 Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD9225-24HBIP5501A to view detailed technical specifications.
No datasheet is available for this part.