
Knight Electronics OD9225-24HSS technical specifications.
| Airflow | 52CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 92.5mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.4W |
| Mount | Flanges |
| Noise | 35dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 2900RPM |
| Series | OD9225 |
| Size | 92mm |
| Speed | 2900RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD9225-24HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.