Knight Electronics OD9225-24MB technical specifications.
| Airflow | 44CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92.5mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 30dBA |
| Noise (dB) | 31dB |
| Noise Level | 31 dBA |
| Packaging | Bulk |
| RPM | 2400RPM |
| Series | OD9225 |
| Size | 92mm |
| Speed | 2500RPM |
| Termination | 2 Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD9225-24MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.