Knight Electronics OD9225-48HB technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92.5mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 33 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 2800RPM |
| Series | OD9225 |
| Size | 92mm |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD9225-48HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.