Knight Electronics OD9225-SPOT/DIN technical specifications.
| Airflow | 65CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19W |
| Noise (dB) | 47dB |
| RPM | 1600RPM |
| Series | OD9225 |
| Termination | Plug |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD9225-SPOT/DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.