Knight Electronics OD9238-24HB-VXC technical specifications.
| Airflow | 135CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 700mA |
| Height | 92.5mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 16W |
| Noise | 58dBA |
| Noise (dB) | 58dB |
| Noise Level | 58 dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 5400RPM |
| Series | OD9238 |
| Speed | 5400RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 7.054792oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD9238-24HB-VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.