
92.5mm axial fan delivering 135 CFM airflow at 5400 RPM. Features durable ball bearings and operates on 24VDC with a 700mA current rating. This fan offers a wide operating temperature range from 14°C to 158°C, with a maximum power dissipation of 16W. Measuring 92.5mm in height and length, and 38mm in width, it includes wire lead termination and a noise level of 58dB.
Knight Electronics OD9238-24HBVXC10A technical specifications.
| Airflow | 135CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 700mA |
| Height | 92.5mm |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 16W |
| Noise (dB) | 58dB |
| Package Quantity | 1 |
| RPM | 5400RPM |
| Series | OD9238 |
| Size | 92mm |
| Speed | 5400RPM |
| Termination | Wire Leads |
| Weight | 7.054792oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD9238-24HBVXC10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
