Knight Electronics OD9238-24MB-VXC5 technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Height | 92.5mm |
| Length | 92.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Noise (dB) | 55dB |
| Package Quantity | 40 |
| RPM | 4800RPM |
| Series | OD9238 |
| Termination | 3 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD9238-24MB-VXC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.