Knight Electronics ODB1232-12MB technical specifications.
| Airflow | 28CFM |
| Bearing Type | Ball |
| Current Rating | 530mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Mount | Wire |
| Noise (dB) | 49dB |
| Package Quantity | 5 |
| RPM | 2300RPM |
| Series | ODB1232 |
| Termination | 2 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics ODB1232-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.