Knight Electronics ODB182-24HB technical specifications.
| Airflow | 136CFM |
| Bearing Type | Ball |
| Current Rating | 2.2A |
| Height | 182.1mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Mount | Wire |
| Noise (dB) | 63dB |
| Package Quantity | 1 |
| RPM | 2000RPM |
| Series | ODB182 |
| Termination | 2 Wire Leads |
| Weight | 2.5lb |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics ODB182-24HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.