Knight Electronics ODB308L-12HB technical specifications.
| Airflow | 15CFM |
| Bearing Type | Ball |
| Operating Supply Voltage | 12V |
| Speed | 4000RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics ODB308L-12HB to view detailed technical specifications.
No datasheet is available for this part.