Knight Electronics ODB600PT-12HB technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Height | 120.5mm |
| Lead Free | Lead Free |
| Length | 120.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 49dBA |
| Noise (dB) | 49dB |
| Noise Level | 49 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| RPM | 3000RPM |
| Series | ODB600PT |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics ODB600PT-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.