
Knight Electronics ODB7530-12HB technical specifications.
| Airflow | 13.8CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.32W |
| Noise | 41.7dBA |
| Noise Level | 38 dBA |
| Operating Supply Voltage | 12V |
| RPM | 3400RPM |
| Series | ODB7530 |
| Speed | 2600RPM |
| Termination | 2 Wire Leads |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics ODB7530-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.