
Knight Electronics ODB9733-12HB technical specifications.
| Airflow | 22CFM |
| Bearing Type | Ball |
| Height | 94mm |
| Lead Free | Lead Free |
| Length | 97mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.4W |
| Noise | 50dBA |
| Noise (dB) | 56dB |
| Noise Level | 50 dBA |
| Operating Supply Voltage | 13.8V |
| Packaging | Bulk |
| RPM | 4000RPM |
| Series | ODB9733 |
| Size | 97mm |
| Speed | 3300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics ODB9733-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
