Knight Electronics WMG127M technical specifications.
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Aluminium, Stainless Steel |
| Package Quantity | 1 |
| Size | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics WMG127M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.