Knipex 001101 technical specifications.
| Body Material | ZINC ALLOY |
| Length | 95mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Weight | 160g |
| RoHS | Compliant |
Download the complete datasheet for Knipex 001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.