Knipex 0202180 technical specifications.
| Length | 180mm |
| Material | Steel |
| Mount | Wire |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Knipex 0202180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.