Knipex 1102-160 technical specifications.
| Length | 160mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knipex 1102-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
