Knipex 1221-180 technical specifications.
| Length | 180mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 400g |
| RoHS | Not Compliant |
Download the complete datasheet for Knipex 1221-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.