Knipex 1280040SB technical specifications.
| Length | 100mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Knipex 1280040SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.