
Knipex 1511120 technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Weight | 34g |
| RoHS | Not Compliant |
Download the complete datasheet for Knipex 1511120 to view detailed technical specifications.
No datasheet is available for this part.
