Knipex 1685125SB technical specifications.
| Package/Case | 125 |
| Length | 125mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 67g |
| RoHS | Compliant |
Download the complete datasheet for Knipex 1685125SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.