Knipex 3612-130 technical specifications.
| Length | 130mm |
| Material | Steel |
| Mount | Wire |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Knipex 3612-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.