Knipex 3642125SB technical specifications.
| Package/Case | 125 |
| Length | 125mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Knipex 3642125SB to view detailed technical specifications.
No datasheet is available for this part.