Knipex 4821-J21 technical specifications.
| Color | Grey |
| Length | 165mm |
| Material | Steel, Chrome |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Knipex 4821-J21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
