Knipex 4821-J31 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Length | 210mm |
| Material | Steel, Chrome |
| Reach SVHC Compliant | No |
| Weight | 260g |
| RoHS | Compliant |
Download the complete datasheet for Knipex 4821-J31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
