Knipex 4911-A4 technical specifications.
| Color | Grey |
| Length | 320mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 595g |
| RoHS | Compliant |
Download the complete datasheet for Knipex 4911-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.