Knipex 7112-200 technical specifications.
| Package/Case | 200 |
| Length | 200mm |
| Material | Steel, Chrome |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Knipex 7112-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
