Knipex 7902125 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Length | 125mm |
| Material | Steel |
| Mount | Wire |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Knipex 7902125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.