Knipex 7922-120ESD technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Material | Steel |
| Mount | Wire |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Knipex 7922-120ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.