Knipex 8701-300 technical specifications.
| Package/Case | 300 |
| Length | 300mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Weight | 530g |
| RoHS | Not Compliant |
Download the complete datasheet for Knipex 8701-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
