Knipex 9532100 technical specifications.
| Package/Case | 100 |
| Length | 680mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Knipex 9532100 to view detailed technical specifications.
No datasheet is available for this part.