Datasheets.com
Datasheets.com
KNIPEX         95 32 320             CUTTER, CABLE, ONE-HAND
Knipex

9532320

KNIPEX 95 32 320 CUTTER, CABLE, ONE-HAND

MountingCable
Quick Jump:

Technical Specifications

Knipex 9532320 technical specifications.

General

Length
320mm
Mount
Cable
Reach SVHC Compliant
No

Compliance

RoHS
Compliant

Datasheet

Knipex 9532320 Datasheet

Download the complete datasheet for Knipex 9532320 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.