Knipex 9733-02 technical specifications.
| Length | 250mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 7AWG |
| RoHS | Compliant |
Download the complete datasheet for Knipex 9733-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.