Knipex 9749-30 technical specifications.
| Mount | Wire |
| Number of Ports | 3 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Knipex 9749-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.