Knipex 9749661 technical specifications.
| Package/Case | 200 |
| Mount | Cable |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | MC4 |
| RoHS | Compliant |
Download the complete datasheet for Knipex 9749661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.