Knipex 986710 technical specifications.
| Color | Black, Red |
| Length | 1m |
| Thickness | 1mm |
| Width | 0.9m |
| RoHS | Compliant |
Download the complete datasheet for Knipex 986710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.