Knitter-Switch ASE1E-RA technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch ASE1E-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.