Knitter-Switch ATE1FRA technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Brass |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch ATE1FRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.