Knitter-Switch ATE1HRA technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Brass |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Nickel, Gold |
| Max Current Rating | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 60000Cycles |
| Mount | PCB, Brackets |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch ATE1HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.