Knitter-Switch DBS3102 technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 25mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.6mm |
| Length | 6.08mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DBS3102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.