
Knitter-Switch DHS902 technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 25mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 8mm |
| Length | 3.58mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DHS902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.