Knitter-Switch DMDM01P technical specifications.
| Contact Material | Silver |
| Depth | 5.8mm |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Operating Force | 0.39N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DMDM01P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.