Knitter-Switch DPW1CG-B technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 1 |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DPW1CG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.