Knitter-Switch DPWL1CG-KW technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DPWL1CG-KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.