Knitter-Switch DRR4110 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRR4110 to view detailed technical specifications.
No datasheet is available for this part.