
Rotary Coded Switch, DRS13016 Series, Through Hole, 16 Position, 50 VDC, Hexadecimal, 100 mA
Knitter-Switch DRS13016 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold, Copper |
| Contact Plating | Gold |
| Depth | 7.2mm |
| Length | 7.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 100mA |
| Switching Voltage | 50V |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRS13016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
