Knitter-Switch DRS60110 technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 25mA |
| Contact Material | Bronze, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DRS60110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.