Knitter-Switch DSS207 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 100mA |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Knitter-Switch DSS207 to view detailed technical specifications.
No datasheet is available for this part.